
The CR4220S-100 is a 100A current sensor with an accuracy of 0.5%. It is packaged in a module format and can be mounted on a DIN rail. The sensor has a response time of 250ms and operates within a temperature range of 0-60°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
