The CR4200 Series current sensor module from CR Magnetics features an accuracy of 0.5% and a current sensing capability of 25A. It operates within a temperature range of 0°C to 60°C and has a response time of 250ms. The module is packaged in a bulk format and is designed for mounting on a DIN rail. It is part of the CR4200 Series, a line of AC & DC current sensors.
CR Magnetics CR4220S-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4220S-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.