The CR4220S-40 is a 40A Hall effect current sensor with an accuracy of 0.5%. It is available in a module package and is designed for DIN rail mounting. The sensor operates within a temperature range of 0-60°C and has a response time of 250ms. It is suitable for AC and DC current measurement applications.
CR Magnetics CR4220S-40 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 40A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4220S-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.