The CR4200 Series current sensor module offers high accuracy of 0.5% and can sense up to 10A of current. It operates within a temperature range of 0°C to 60°C and features a response time of 250ms. The module is available in a panel or DIN rail mountable package and is suitable for bulk packaging. It is part of the CR4200 Series and is designed for use in AC and DC current applications.
CR Magnetics CR4260-10 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 10A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4260-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.