The CR4260-25 is a 2-channel current sensor with an accuracy of 0.5%. It features a module package and can be mounted on a panel or DIN rail. The sensor can handle currents up to 25A and operates within a temperature range of 0-60°C. It has a response time of 250ms and is suitable for AC and DC current applications.
CR Magnetics CR4260-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4260-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.