The CR4320-30 is a 2-channel current sensor module with an accuracy of 0.5%. It is designed for panel or DIN rail mounting and can operate within a temperature range of -30°C to 60°C. The module can sense up to 30A of current and has a response time of 200ms. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4320-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 200ms |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4320-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.