CR Magnetics CR4320-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 200ms |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4320-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.