The CR4320-50 current sensor from CR Magnetics is a 2-channel Hall effect device with an operating temperature range of -30°C to 60°C. It features a response time of 200ms and can sense currents up to 50A. The sensor is available in a module package and can be mounted on a panel or DIN rail. It is suitable for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4320-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 200ms |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4320-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.