The CR4410-15 is a current sensor with an accuracy of 0.5%. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The sensor is designed for panel or DIN rail mounting and has a maximum supply current of 40mA. It is a single-channel device with a response time of 250ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4410-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 15A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4410-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.