The CR4410-75 is a current sensor module with an accuracy of 0.5% and a maximum operating temperature of 60°C. It is designed for panel or DIN rail mounting and has a maximum supply current of 40mA. The sensor measures current up to 75A and has a response time of 250ms. It is available in a module package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4410-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 75A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4410-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.