The CR4410S-15 is a 15A current sensor module from CR Magnetics with an accuracy of 0.5%. It is available in a module package with panel and DIN rail mount options. The sensor operates within a temperature range of 0 to 60°C and has a response time of 250ms. It draws a maximum supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4410S-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 15A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4410S-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.