The CR4410S-5 is a current sensor module with an accuracy of 0.5%. It features a current sensing capability of 5A and operates within a temperature range of 0-60°C. The module is designed for panel or DIN rail mounting and has a response time of 250ms. It is suitable for use in AC and DC current applications.
CR Magnetics CR4410S-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4410S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.