The CR4410S-75 current sensor module provides accurate current sensing up to 75A with an accuracy of 0.5%. It operates within a temperature range of 0°C to 60°C and can be mounted on a panel or DIN rail. The module has a response time of 250ms and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4410S-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 75A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4410S-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.