The CR4420S-150 current sensor features a 150A current sensing capability and 0.5% accuracy at a frequency of 50Hz. It is designed for panel mount and DIN rail mounting options. The sensor operates within a temperature range of 0°C to 60°C. The CR4420S-150 is a single-channel device packaged in a module format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4420S-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 150A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4420S-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.