The CR4450-75 is a 2-channel current sensor module with an accuracy of 0.5%. It can sense up to 75A of current and operates within a temperature range of 0-60°C. The module is designed for panel or DIN rail mounting and has a response time of 250ms. It is suitable for AC and DC current sensing applications.
Sign in to ask questions about the CR Magnetics CR4450-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4450-75 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 75A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4450-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.