The CR4460-10 current sensor is a 2-channel device with an accuracy of 0.5%. It is designed for operation at frequencies up to 50Hz and can withstand temperatures between 0°C and 60°C. The sensor has a maximum supply current of 90mA and is available in a module package that can be mounted on a panel or DIN rail. It is part of the CR4400 series.
CR Magnetics CR4460-10 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 10A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
No datasheet is available for this part.