The CR4460-30 is a 30A current sensing module with an accuracy of 0.5%. It features a module package with panel and DIN rail mount options. The sensor operates within a temperature range of 0°C to 60°C and has a response time of 250ms. The maximum supply current is 90mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4460-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4460-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.