The CR4460-40 is a 2-channel current sensor module with a maximum operating temperature of 60°C and a response time of 250ms. It features a current sensing range of 40A and is suitable for panel or DIN rail mounting. The module has an accuracy of 0.5% and a maximum supply current of 90mA. It is available in bulk packaging and is part of the CR4400 series.
Sign in to ask questions about the CR Magnetics CR4460-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4460-40 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 40A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4460-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.