The CR4470-5 is a 3-channel current sensor with a maximum sensing current of 5A and an accuracy of 0.5%. It is available in a module package with panel and DIN rail mount options. The sensor operates within a temperature range of 0-60°C. It is designed for use in AC and DC current applications.
CR Magnetics CR4470-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 3 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4470-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.