The CR4480-10 is a 3-channel current sensor module from CR Magnetics, offering an accuracy of 0.5%. It features a module package with panel and DIN rail mount options, suitable for operating temperatures between 0°C and 60°C. The sensor can handle up to 10A of current and has a response time of 250ms. It is designed for use in AC and DC current applications.
Sign in to ask questions about the CR Magnetics CR4480-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4480-10 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 10A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 3 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4480-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.