
CR Magnetics CR45-G technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Series | CR45 |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR45-G to view detailed technical specifications.
No datasheet is available for this part.