
The CR5210-10 current sensor features a 1% accuracy rating and a maximum operating temperature of 50°C. It is available in a module package and can be mounted on a panel or DIN rail. The sensor has a maximum supply current of 40mA and a response time of 250ms. It is suitable for general use and is part of the CR5200 series.
CR Magnetics CR5210-10 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
