The CR5210-100 is a 1% accuracy current sensor with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a current sensing capability of 100A and a response time of 250ms. The sensor is available in a module package and can be mounted on a panel or DIN rail. It has a maximum supply current of 40mA and is packaged in bulk.
Sign in to ask questions about the CR Magnetics CR5210-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5210-100 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 100A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.