
General purpose magnetic current sensor module for DC applications up to 2A. Features 1% accuracy and a 250ms response time. Operates within a 0°C to 50°C temperature range with a maximum supply current of 40mA. Designed for panel or DIN rail mounting.
CR Magnetics CR5210-2 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
