
Magnetic current sensor for 5A DC applications. Features 1% accuracy and a module package. Operates within a 0°C to 50°C temperature range with a maximum supply current of 40mA. Designed for panel or DIN rail mounting, this single-channel sensor offers a 250ms response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5210-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
