The CR5210-75 is a 75A Hall effect current sensor module with an accuracy of 1%. It is packaged in a module case and can be mounted on a panel or DIN rail. The sensor has a response time of 250ms and operates within a temperature range of 0-50°C. The maximum supply current is 40mA.
Sign in to ask questions about the CR Magnetics CR5210-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5210-75 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 75A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.