The CR5210S-10 is a 1% accuracy current sensor module with a current sensing range of 10A. It is available in a module package with panel and DIN rail mount options. The sensor operates within a temperature range of 0°C to 50°C and has a response time of 250ms. The maximum supply current is 35mA.
CR Magnetics CR5210S-10 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.