The CR5210S-2 is a 1% accuracy current sensor with a maximum operating temperature range of 0-50°C. It features a current sensing capability of 2A and a response time of 250ms. The sensor is available in a module package and is suitable for panel or DIN rail mounting. The CR5210S-2 is a part of the CR5200 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5210S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.