The CR5210S-20 is a 20A Hall effect current sensor with an accuracy of 1%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0-50°C and has a maximum supply current of 35mA. It is suitable for use in AC and DC current applications.
CR Magnetics CR5210S-20 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210S-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.