The CR5211-20 is a current sensor module with an accuracy of 1%. It has a maximum operating temperature range of 0 to 50°C and can sense currents up to 20A. The module is available in a panel or DIN rail mount configuration. It is packaged in a bulk format and has a response time of 250ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5211-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.