The CR5211-300 is a 300A Hall effect current sensor with a response time of 250ms and an operating temperature range of 0-50°C. It is available in a module package and can be mounted on a panel or DIN rail. The sensor has a maximum supply current of 40mA and is suitable for AC and DC current applications.
CR Magnetics CR5211-300 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.