The CR5211-5 is a 1-channel current sensor module with an accuracy of 1% and a maximum operating temperature of 50°C. It has a current sensing range of 5A and a response time of 250ms. The module is packaged in a bulk format and can be mounted on a panel or DIN rail. It is part of the CR5200 series and is suitable for AC and DC current sensing applications.
Sign in to ask questions about the CR Magnetics CR5211-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5211-5 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.