The CR5211-50 is a 50A Hall effect current sensor with 1% accuracy. It is available in a module package and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0 to 50°C and has a maximum supply current of 40mA. It is suitable for use in AC and DC current applications.
Sign in to ask questions about the CR Magnetics CR5211-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5211-50 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.