The CR5211S-10 is a 1-channel current sensor module with an accuracy of 1%. It features a module package with panel and DIN rail mounting options. The sensor can operate within a temperature range of 0°C to 50°C and has a response time of 250ms. The maximum supply current is 35mA. This current sensor is part of the CR5200 series and is suitable for AC and DC current measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5211S-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211S-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.