The CR5211S-2 is a current sensor module with 1% accuracy, capable of sensing up to 2A of current. It is available in a module package and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0 to 50°C. The CR5211S-2 is packaged in bulk and has a response time of 250ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5211S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.