The CR5211S-300 is a 300A current sensor module with an accuracy of 1%. It is available in a module package and can be mounted on a panel or DIN rail. The device operates within a temperature range of 0 to 50°C. The maximum supply current is 35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5211S-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211S-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.