The CR5211S-5 is a 1% accuracy current sensor module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for panel or DIN rail mounting and has a maximum supply current of 35mA. The module has a response time of 250ms and is available in bulk packaging. It is part of the CR5200 series and is suitable for measuring AC and DC currents.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5211S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.