The CR5211S-50 is a 50A current sensing module with an accuracy of 1%. It is packaged in a module case and can be mounted on a panel or DIN rail. The device operates within a temperature range of 0°C to 50°C and draws a maximum supply current of 35mA. The CR5211S-50 is a single-channel device with a response time of 250ms.
CR Magnetics CR5211S-50 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5211S-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.