
Magnetic current sensor for 10A DC applications. Features 1% accuracy and a 250ms response time. Operates within a 0°C to 50°C temperature range. This module-type sensor supports panel and DIN rail mounting and has a single channel.
Sign in to ask questions about the CR Magnetics CR5220-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5220-10 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
