
SENSOR CURRENT HALL 150A DC
Sign in to ask questions about the CR Magnetics CR5220-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5220-150 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 150A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
