
Hall effect current sensor for 20A DC applications. Features 1% accuracy, a single channel, and a module package. Operates from 0°C to 50°C with a maximum supply current of 100mA. Mounting options include panel and DIN rail. Response time is 250ms.
CR Magnetics CR5220-20 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
