The CR5220-30 is a 30A Hall effect current sensor with an accuracy of 1%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0-50°C and has a response time of 250ms. The maximum supply current is 100mA and it is available in bulk packaging.
Sign in to ask questions about the CR Magnetics CR5220-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR5220-30 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.