
The CR5220-5 is a current sensor with an accuracy of 1% and a maximum operating temperature of 50°C. It is a panel mount module with a maximum supply current of 100mA and an operating supply current of 60mA. The sensor can sense currents up to 5A and has a response time of 250ms. It is available in bulk packaging and is part of the CR5200 series.
CR Magnetics CR5220-5 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
No datasheet is available for this part.
