The CR5200 Series current sensor module from CR Magnetics offers 1% accuracy and a maximum operating current of 150A. It is available in a module package with panel and DIN rail mounting options. The sensor operates within a temperature range of 0°C to 50°C. The module has a maximum supply current of 50mA and a response time of 250ms.
CR Magnetics CR5220S-150 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 150A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.