The CR5220S-20 current sensor module offers 1% accuracy and can measure up to 20A of current. It is designed for operation in temperatures up to 50°C and can be mounted on a panel or DIN rail. The module has a response time of 250ms and is available in bulk packaging.
CR Magnetics CR5220S-20 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220S-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.