
The CR5200 Series current sensor module offers high accuracy of 1% and can sense up to 200A of current. It is available in a module package with panel and DIN rail mounting options. The sensor operates within a temperature range of 0°C to 50°C and has a response time of 250ms. The maximum supply current is 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5220S-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220S-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
