The CR5220S-300 is a single-channel current sensor with a maximum operating current of 300A and an accuracy of 1%. It features a response time of 250ms and is designed for panel or DIN rail mounting. The sensor is packaged in a module format and is suitable for use in a variety of applications within the operating temperature range of 0°C to 50°C. The maximum supply current is 50mA.
CR Magnetics CR5220S-300 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220S-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.