
Hall effect current sensor for AC/DC measurements up to 20A. Features 1% accuracy and a 4kHz frequency response. This module-type sensor operates within a 0°C to 50°C temperature range and requires a maximum supply current of 40mA. Designed for panel or DIN rail mounting, it offers a single channel and is supplied in bulk packaging.
CR Magnetics CR5410-20 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 20A |
| Frequency | 4kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | CR5400 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5410-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
