The CR5411-50 is a Hall Effect current sensor with an open loop configuration, suitable for sensing both AC and DC currents. It operates within a temperature range of 0 to 50°C and has a maximum operating supply voltage of 26.4V. The sensor's accuracy is 1% and it has a maximum output voltage of 10V. The CR5411-50 is a 9-pin module with a typical operating supply voltage of 24V and a minimum operating supply voltage of 21.6V.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 1% |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Operating Frequency | 4kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | 10V |
| Min Operating Supply Voltage | 21.6V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |