CR Magnetics CR7310-LH-24D-.11-B-FP-TRC-I technical specifications.
| Category | Ground Fault Sensor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CR Magnetics CR7310-LH-24D-.11-B-FP-TRC-I to view detailed technical specifications.
No datasheet is available for this part.